
ACPL-K378-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-K378-560ETR-ND - Tape & Reel (TR) 516-ACPL-K378-560ECT-ND - Cut Tape (CT) 516-ACPL-K378-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K378-560E |
Description | ISOLATED VOLT/CURR DET,T/R+IEC+L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Current/Voltage Detector 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 45µs, 12.5µs |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 24µs, 400ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Voltage - Supply 2V ~ 18V |
Type Current/Voltage Detector | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Common Mode Transient Immunity (Min) 10kV/µs | Supplier Device Package 8-SO Stretched |
Input Type DC | Approval Agency CSA, UL, VDE |
Current - Output / Channel 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 10 | ¥28.01900 | ¥280.19 |
| 100 | ¥22.20080 | ¥2,220.08 |
| 500 | ¥19.65316 | ¥9,826.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.82458 | ¥18,824.58 |
| 2,000 | ¥18.12370 | ¥36,247.40 |
| 3,000 | ¥17.76494 | ¥53,294.82 |


