
ACPL-K378-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-K378-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K378-000E |
Description | ISOLATED VOLT/CURR DET,LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Current/Voltage Detector 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 45µs, 12.5µs |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 24µs, 400ns |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Voltage - Supply 2V ~ 18V |
Type Current/Voltage Detector | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Common Mode Transient Immunity (Min) 10kV/µs | Supplier Device Package 8-SO Stretched |
Input Type DC | Approval Agency CSA, UL, VDE |
Current - Output / Channel 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 80 | ¥21.99613 | ¥1,759.69 |
| 160 | ¥20.74113 | ¥3,318.58 |
| 560 | ¥18.93696 | ¥10,604.70 |
| 1,040 | ¥18.22675 | ¥18,955.82 |
| 2,000 | ¥17.58321 | ¥35,166.42 |


