
ACPL-355JC-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-355JC-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-355JC-000E |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 10A, 10A |
Manufacturer Broadcom Limited | Input Type Non-Inverting |
Packaging Tube | Rise / Fall Time (Typ) 500ns, 33ns |
Part Status Active | Operating Temperature -40°C ~ 110°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type IGBT, SiC MOSFET | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V, 15V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.87000 | ¥70.87 |
| 45 | ¥46.87444 | ¥2,109.35 |
| 135 | ¥43.08852 | ¥5,816.95 |
| 540 | ¥39.53533 | ¥21,349.08 |
| 1,035 | ¥38.23591 | ¥39,574.17 |
| 2,025 | ¥37.09398 | ¥75,115.31 |






