



SW-735 | |
|---|---|
DigiKey Part Number | 2265-SW-735-ND |
Manufacturer | |
Manufacturer Product Number | SW-735 |
Description | HARDENED INDUSTRIAL 5 PORT POE+ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Network Switch 9 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 9 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 44V ~ 57V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,737.78000 | ¥1,737.78 |
| 10 | ¥1,573.52700 | ¥15,735.27 |
| 25 | ¥1,512.52720 | ¥37,813.18 |
| 50 | ¥1,467.94740 | ¥73,397.37 |









