Network Switch - Unmanaged 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 5 Ports
SW-105 View 2
SW-105

SW-105

DigiKey Part Number
2265-SW-105-ND
Manufacturer
Manufacturer Product Number
SW-105
Description
INDUSTRIAL EMBEDDABLE 5 PORT ETH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports
Datasheet
 Datasheet
EDA/CAD Models
SW-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brainboxes
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
5V ~ 30VDC
Ingress Protection
-
Mounting Type
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥657.05000¥657.05
Manufacturers Standard Package