
7721-9PPS | |
|---|---|
DigiKey Part Number | 7721-9PPS-ND |
Manufacturer | |
Manufacturer Product Number | 7721-9PPS |
Description | WASHER SHOULDER POLY SULFIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.055" (1.40mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
Category | Diameter - Shoulder 0.140" (3.56mm) |
Manufacturer Boyd Laconia, LLC | Thickness - Overall 0.055" (1.40mm) |
Packaging Bulk | Length - Below Head 0.048" (1.22mm) |
Part Status Active | Material Polyphenylene Sulfide, Glass Filled |
Diameter - Inside 0.117" (2.97mm) | Base Product Number |
Diameter - Outside 0.300" (7.62mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.42000 | ¥7.42 |
| 5 | ¥6.22400 | ¥31.12 |
| 10 | ¥5.79100 | ¥57.91 |
| 25 | ¥5.29200 | ¥132.30 |
| 50 | ¥4.96240 | ¥248.12 |
| 100 | ¥4.66750 | ¥466.75 |
| 250 | ¥4.32604 | ¥1,081.51 |
| 500 | ¥4.09922 | ¥2,049.61 |
| 1,000 | ¥3.89629 | ¥3,896.29 |



