Shoulder Washer 0.150" (3.80mm) Thick Polyphenylene Sulfide, Glass Filled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7721-10PPSG

DigiKey Part Number
7721-10PPSG-ND
Manufacturer
Manufacturer Product Number
7721-10PPSG
Description
WASHER SHOULDER POLY SULFIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.150" (3.80mm) Thick Polyphenylene Sulfide, Glass Filled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Shoulder
0.300" (7.62mm)
Manufacturer
Boyd Laconia, LLC
Thickness - Overall
0.150" (3.80mm)
Packaging
Bulk
Length - Below Head
0.095" (2.41mm)
Part Status
Active
Material
Polyphenylene Sulfide, Glass Filled
Diameter - Inside
0.117" (2.97mm)
Base Product Number
Diameter - Outside
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,035
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.29000¥3.29
5¥2.72600¥13.63
10¥2.52800¥25.28
25¥2.30040¥57.51
50¥2.14800¥107.40
100¥2.01180¥201.18
250¥1.85380¥463.45
500¥1.74948¥874.74
1,000¥1.65607¥1,656.07
Manufacturers Standard Package