
SRR1806-331M | |
|---|---|
DigiKey Part Number | 118-SRR1806-331MTR-ND - Tape & Reel (TR) 118-SRR1806-331MCT-ND - Cut Tape (CT) 118-SRR1806-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-331M |
Description | FIXED IND 330UH 800MA 790 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 800 mA 790mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 790mOhm |
Series | Q @ Freq 30 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.13700 | ¥71.37 |
| 100 | ¥5.86920 | ¥586.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.42976 | ¥1,357.44 |
| 500 | ¥5.11978 | ¥2,559.89 |
| 750 | ¥4.94689 | ¥3,710.17 |
| 1,250 | ¥4.73738 | ¥5,921.72 |
| 1,750 | ¥4.60441 | ¥8,057.72 |
| 2,500 | ¥4.46762 | ¥11,169.05 |


