
SRR1806-331M | |
|---|---|
DigiKey Part Number | 118-SRR1806-331MTR-ND - Tape & Reel (TR) 118-SRR1806-331MCT-ND - Cut Tape (CT) 118-SRR1806-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-331M |
Description | FIXED IND 330UH 800MA 790 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 800 mA 790mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 790mOhm | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.13700 | ¥71.37 |
| 100 | ¥5.86900 | ¥586.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.42952 | ¥1,357.38 |
| 500 | ¥5.11956 | ¥2,559.78 |
| 750 | ¥4.94667 | ¥3,710.00 |
| 1,250 | ¥4.73717 | ¥5,921.46 |
| 1,750 | ¥4.60419 | ¥8,057.33 |
| 2,500 | ¥4.46742 | ¥11,168.55 |


