2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm

SRF2012-361YA

DigiKey Part Number
SRF2012-361YATR-ND - Tape & Reel (TR)
SRF2012-361YACT-ND - Cut Tape (CT)
SRF2012-361YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-361YA
Description
CMC 300MA 2LN 360 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-361YA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
360 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.99300¥19.93
25¥1.84600¥46.15
50¥1.74000¥87.00
100¥1.63990¥163.99
250¥1.51736¥379.34
500¥1.43054¥715.27
1,000¥1.34867¥1,348.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.27164¥2,543.28
4,000¥1.19909¥4,796.36
6,000¥1.15860¥6,951.60
10,000¥1.10959¥11,095.90
14,000¥1.07846¥15,098.44
20,000¥1.04645¥20,929.00
Manufacturers Standard Package