146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ90CA

DigiKey Part Number
SMLJ90CABTR-ND - Tape & Reel (TR)
SMLJ90CABCT-ND - Cut Tape (CT)
SMLJ90CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ90CA
Description
TVS DIODE 90VWM 146VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ90CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,447
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥10.40400¥104.04
100¥6.99480¥699.48
500¥5.53328¥2,766.64
1,000¥5.06314¥5,063.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.46629¥13,398.87
6,000¥4.16596¥24,995.76
9,000¥4.01300¥36,117.00
15,000¥3.84555¥57,683.25
Manufacturers Standard Package