


SMLJ45A | |
|---|---|
DigiKey Part Number | SMLJ45ABTR-ND - Tape & Reel (TR) SMLJ45ABCT-ND - Cut Tape (CT) SMLJ45ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ45A |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ45A Models |
Category | Current - Peak Pulse (10/1000µs) 41.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ45A | Littelfuse Inc. | 2,989 | SMDJ45ACT-ND | ¥13.23000 | Direct |
| 5.0SMDJ45A | Littelfuse Inc. | 1,646 | F4123CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ45A-T7 | Littelfuse Inc. | 1,022 | 18-5.0SMDJ45A-T7CT-ND | ¥20.43000 | Similar |
| SMCJ45A | Taiwan Semiconductor Corporation | 157 | SMCJ45AFSCT-ND | ¥8.44000 | Similar |
| SMCJ45A | Littelfuse Inc. | 11,802 | SMCJ45ALFCT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥9.29500 | ¥92.95 |
| 100 | ¥6.21410 | ¥621.41 |
| 500 | ¥4.89186 | ¥2,445.93 |
| 1,000 | ¥4.46646 | ¥4,466.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.92635 | ¥11,779.05 |
| 6,000 | ¥3.65454 | ¥21,927.24 |
| 9,000 | ¥3.51611 | ¥31,644.99 |
| 15,000 | ¥3.36063 | ¥50,409.45 |
| 21,000 | ¥3.30800 | ¥69,468.00 |




