324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ200CA

DigiKey Part Number
SMBJ200CABBTR-ND - Tape & Reel (TR)
SMBJ200CABBCT-ND - Cut Tape (CT)
SMBJ200CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ200CA
Description
TVS DIODE 200VWM 324VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ200CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
200V
Supplier Device Package
Voltage - Breakdown (Min)
224V
Base Product Number
Voltage - Clamping (Max) @ Ipp
324V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ200CAEaton - Electronics Division5,857283-SMBJ200CACT-ND¥0.54000Similar
In-Stock: 2,858
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.40900¥54.09
100¥3.52380¥352.38
500¥2.71272¥1,356.36
1,000¥2.45131¥2,451.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.11897¥6,356.91
6,000¥1.95162¥11,709.72
9,000¥1.86636¥16,797.24
15,000¥1.77058¥26,558.70
21,000¥1.71387¥35,991.27
30,000¥1.65876¥49,762.80
Manufacturers Standard Package