


SMBJ200CA | |
|---|---|
DigiKey Part Number | 283-SMBJ200CATR-ND - Tape & Reel (TR) 283-SMBJ200CACT-ND - Cut Tape (CT) 283-SMBJ200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA |
Description | TVS DIODE 200VWM 324VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.73700 | ¥27.37 |
| 100 | ¥1.74080 | ¥174.08 |
| 500 | ¥1.30732 | ¥653.66 |
| 1,000 | ¥1.16739 | ¥1,167.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94209 | ¥2,826.27 |
| 6,000 | ¥0.85654 | ¥5,139.24 |
| 9,000 | ¥0.81294 | ¥7,316.46 |
| 15,000 | ¥0.80210 | ¥12,031.50 |

