


SMAJ36CA | |
|---|---|
DigiKey Part Number | SMAJ36CABTR-ND - Tape & Reel (TR) SMAJ36CABCT-ND - Cut Tape (CT) SMAJ36CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.89630 | ¥189.63 |
| 500 | ¥1.42708 | ¥713.54 |
| 1,000 | ¥1.27548 | ¥1,275.48 |
| 2,000 | ¥1.14775 | ¥2,295.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.00934 | ¥5,046.70 |
| 10,000 | ¥0.92373 | ¥9,237.30 |
| 15,000 | ¥0.88012 | ¥13,201.80 |
| 25,000 | ¥0.83109 | ¥20,777.25 |
| 35,000 | ¥0.80207 | ¥28,072.45 |
| 50,000 | ¥0.77385 | ¥38,692.50 |



