
SDR0302-1R5ML | |
|---|---|
DigiKey Part Number | 118-SDR0302-1R5MLTR-ND - Tape & Reel (TR) 118-SDR0302-1R5MLCT-ND - Cut Tape (CT) 118-SDR0302-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-1R5ML |
Description | FIXED IND 1.5UH 1.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-1R5ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 23 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 95MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.11800 | ¥31.18 |
| 100 | ¥2.56370 | ¥256.37 |
| 1,000 | ¥2.10860 | ¥2,108.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.98819 | ¥3,976.38 |
| 4,000 | ¥1.87485 | ¥7,499.40 |
| 6,000 | ¥1.81161 | ¥10,869.66 |
| 10,000 | ¥1.73506 | ¥17,350.60 |
| 14,000 | ¥1.68647 | ¥23,610.58 |
| 20,000 | ¥1.63648 | ¥32,729.60 |





