
MF-R250-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-R250-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-R250-0-14 |
Description | PTC RESETTABLE 2.5A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 25 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 70 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 2.5 A | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Current - Trip (It) 5 A | Height - Seated (Max) 0.720" (18.30mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 10.3 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0250FF1E | Bel Fuse Inc. | 1,448 | 5923-0ZRB0250FF1E-ND | ¥4.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 5 | ¥6.33400 | ¥31.67 |
| 10 | ¥5.84700 | ¥58.47 |
| 50 | ¥4.84780 | ¥242.39 |
| 100 | ¥4.47320 | ¥447.32 |
| 250 | ¥4.02120 | ¥1,005.30 |
| 500 | ¥3.70844 | ¥1,854.22 |
| 3,000 | ¥3.00289 | ¥9,008.67 |
| 6,000 | ¥2.76473 | ¥16,588.38 |







