Polymeric PTC Resettable Fuse 8V 1.25 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMF125/8X-2

DigiKey Part Number
118-MF-NSMF125/8X-2TR-ND - Tape & Reel (TR)
118-MF-NSMF125/8X-2CT-ND - Cut Tape (CT)
118-MF-NSMF125/8X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF125/8X-2
Description
FUSE RESET PPTC 1206 1.25A/8V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.25 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
150 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
8V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Hold (Ih) (Max)
1.25 A
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
2.5 A
Approval Agency
cUL, cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
5¥5.85600¥29.28
10¥5.40000¥54.00
50¥4.47900¥223.95
100¥4.13330¥413.33
250¥3.71520¥928.80
500¥3.42642¥1,713.21
1,000¥3.15914¥3,159.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.77486¥8,324.58
6,000¥2.55495¥15,329.70
9,000¥2.43370¥21,903.30
15,000¥2.28824¥34,323.60
21,000¥2.27425¥47,759.25
Manufacturers Standard Package