
CS160808-2R2K | |
|---|---|
DigiKey Part Number | 118-CS160808-2R2KTR-ND - Tape & Reel (TR) 118-CS160808-2R2KCT-ND - Cut Tape (CT) 118-CS160808-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-2R2K |
Description | FIXED IND 2.2UH 50MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-2R2K Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 50 @ 10MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.53010 | ¥53.01 |
| 1,000 | ¥0.43591 | ¥435.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.38747 | ¥1,549.88 |
| 8,000 | ¥0.36534 | ¥2,922.72 |
| 12,000 | ¥0.35299 | ¥4,235.88 |
| 20,000 | ¥0.33804 | ¥6,760.80 |
| 28,000 | ¥0.32854 | ¥9,199.12 |
| 40,000 | ¥0.31877 | ¥12,750.80 |

