
CAY16-3301F4LF | |
|---|---|
DigiKey Part Number | CAY16-3301F4LFTR-ND - Tape & Reel (TR) CAY16-3301F4LFCT-ND - Cut Tape (CT) CAY16-3301F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-3301F4LF |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-3301F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 3.3k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 25 | ¥0.28440 | ¥7.11 |
| 50 | ¥0.24980 | ¥12.49 |
| 100 | ¥0.22000 | ¥22.00 |
| 250 | ¥0.18656 | ¥46.64 |
| 500 | ¥0.16556 | ¥82.78 |
| 1,000 | ¥0.14778 | ¥147.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11601 | ¥580.05 |
| 10,000 | ¥0.10559 | ¥1,055.90 |
| 15,000 | ¥0.10025 | ¥1,503.75 |
| 25,000 | ¥0.09419 | ¥2,354.75 |
| 35,000 | ¥0.09058 | ¥3,170.30 |
| 50,000 | ¥0.08706 | ¥4,353.00 |







