
5300-33-RC | |
|---|---|
DigiKey Part Number | 5300-33-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-33-RC |
Description | FIXED IND 470UH 240MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 240 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-33-RC Models |
Category | Current - Saturation (Isat) 140mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.4Ohm Max |
Packaging Bulk | Frequency - Self Resonant 1.4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.160" Dia x 0.500" L (4.06mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.49300 | ¥74.93 |
| 25 | ¥6.93040 | ¥173.26 |
| 50 | ¥6.53500 | ¥326.75 |
| 100 | ¥6.16110 | ¥616.11 |
| 250 | ¥5.70000 | ¥1,425.00 |
| 500 | ¥5.37450 | ¥2,687.25 |
| 1,000 | ¥5.06794 | ¥5,067.94 |
| 2,500 | ¥4.68992 | ¥11,724.80 |



