Similar
Upgrade



4816P-2-471LF | |
|---|---|
DigiKey Part Number | 4816P-2-471LFTR-ND - Tape & Reel (TR) 4816P-2-471LFCT-ND - Cut Tape (CT) 4816P-2-471LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-471LF |
Description | RES ARRAY 15 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-471LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 470 | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-T02-471LF | Bourns Inc. | 306 | 4816P-T02-471LF-ND | ¥16.62000 | Similar |
| 767161471GP | CTS Resistor Products | 0 | 767-161-R470P-ND | ¥15.49943 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥12.03300 | ¥120.33 |
| 25 | ¥10.37720 | ¥259.43 |
| 50 | ¥9.33840 | ¥466.92 |
| 100 | ¥8.45770 | ¥845.77 |
| 250 | ¥7.49128 | ¥1,872.82 |
| 500 | ¥6.88692 | ¥3,443.46 |
| 1,000 | ¥6.37319 | ¥6,373.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.93691 | ¥11,873.82 |
| 4,000 | ¥5.56635 | ¥22,265.40 |
| 6,000 | ¥5.37610 | ¥32,256.60 |
| 10,000 | ¥5.16088 | ¥51,608.80 |
| 14,000 | ¥5.06537 | ¥70,915.18 |








