Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68)
New Solid-state button Demo - Boréas technologies

BOS1921CWR

DigiKey Part Number
2158-BOS1921CWRTR-ND - Tape & Reel (TR)
2158-BOS1921CWRCT-ND - Cut Tape (CT)
2158-BOS1921CWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BOS1921CWR
Description
IC MTR DRV PIEZO 3V-5.5V 20WFBGA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Haptic Feedback, Sensing
Manufacturer
Boreas Technologies
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
95V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Piezo
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
20-WFBGA, WLCSP
Output Configuration
Differential
Supplier Device Package
20-WLCSP (2.08x1.68)
Interface
I2C/I3C
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.68000¥30.68
500¥22.65978¥11,329.89
1,000¥22.64904¥22,649.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥19.18639¥76,745.56
Manufacturers Standard Package