Motor Driver Power MOSFET I2C/I3C 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOS1921CQR

DigiKey Part Number
2158-BOS1921CQRTR-ND - Tape & Reel (TR)
2158-BOS1921CQRCT-ND - Cut Tape (CT)
2158-BOS1921CQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BOS1921CQR
Description
IC MTR DRV PIEZO 3V-5.5V 24VFQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C/I3C 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Haptic Feedback, Sensing
Manufacturer
Boreas Technologies
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
95V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Piezo
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Differential
Supplier Device Package
24-QFN (4x4)
Interface
I2C/I3C
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.40000¥34.40
500¥26.31844¥13,159.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.83296¥54,582.40
Manufacturers Standard Package