
VLP-600-R | |
|---|---|
DigiKey Part Number | 492-2535-ND |
Manufacturer | |
Manufacturer Product Number | VLP-600-R |
Description | LIGHT PIPE VERT .600" RND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-600-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.33600 | ¥33.36 |
| 100 | ¥2.40030 | ¥240.03 |
| 500 | ¥1.97908 | ¥989.54 |
| 1,000 | ¥1.84052 | ¥1,840.52 |
| 2,000 | ¥1.72269 | ¥3,445.38 |
| 5,000 | ¥1.59379 | ¥7,968.95 |
| 10,000 | ¥1.51334 | ¥15,133.40 |
| 25,000 | ¥1.42558 | ¥35,639.50 |



