
VLP-600-F | |
|---|---|
DigiKey Part Number | 492-2534-ND |
Manufacturer | |
Manufacturer Product Number | VLP-600-F |
Description | LIGHT PIPE VERT .600" FLAT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-600-F Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.44000 | ¥4.44 |
| 10 | ¥3.03200 | ¥30.32 |
| 100 | ¥2.17060 | ¥217.06 |
| 500 | ¥1.78408 | ¥892.04 |
| 1,000 | ¥1.65676 | ¥1,656.76 |
| 2,000 | ¥1.54854 | ¥3,097.08 |
| 5,000 | ¥1.43003 | ¥7,150.15 |
| 10,000 | ¥1.35606 | ¥13,560.60 |
| 25,000 | ¥1.27532 | ¥31,883.00 |











