
SMFLP5.0 | |
|---|---|
DigiKey Part Number | 492-2292-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP5.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5" (127mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP5.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 5" (127mm) |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4.2mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.41300 | ¥104.13 |
| 100 | ¥7.86160 | ¥786.16 |
| 500 | ¥6.73372 | ¥3,366.86 |
| 1,000 | ¥6.36538 | ¥6,365.38 |
| 2,000 | ¥6.05316 | ¥12,106.32 |
| 5,000 | ¥5.71266 | ¥28,563.30 |
| 10,000 | ¥5.50071 | ¥55,007.10 |




