Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPF-10.0

DigiKey Part Number
492-1544-ND
Manufacturer
Manufacturer Product Number
FLPF-10.0
Description
FLEXIBLE LIGHT PIPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
FLPF-10.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 10" (254mm) - Fiber Optic
Series
Lens Style
Round with Flat Top
Packaging
Bag
Lens Size
4.2mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.55000¥35.55
10¥26.18500¥261.85
100¥20.63530¥2,063.53
500¥18.20148¥9,100.74
1,000¥17.40975¥17,409.75
2,000¥16.73974¥33,479.48
5,000¥16.01016¥80,050.80
Manufacturers Standard Package