
SLP3-150-250-R | |
|---|---|
DigiKey Part Number | 492-2517-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-150-250-R |
Description | LIGHT PIPE CLEAR 3MM LENS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-150-250-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.44000 | ¥4.44 |
| 10 | ¥3.08500 | ¥30.85 |
| 100 | ¥2.20980 | ¥220.98 |
| 500 | ¥1.81702 | ¥908.51 |
| 1,000 | ¥1.68779 | ¥1,687.79 |
| 2,000 | ¥1.57786 | ¥3,155.72 |
| 5,000 | ¥1.45758 | ¥7,287.90 |
| 10,000 | ¥1.38250 | ¥13,825.00 |
| 25,000 | ¥1.30057 | ¥32,514.25 |








