Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP3-150-150-R

DigiKey Part Number
492-2516-ND
Manufacturer
Manufacturer Product Number
SLP3-150-150-R
Description
LIGHT PIPE RA .150" 3MM ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLP3-150-150-R Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.81mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.53000¥4.53
10¥3.08300¥30.83
100¥2.21300¥221.30
500¥1.82022¥910.11
1,000¥1.69090¥1,690.90
2,000¥1.58081¥3,161.62
5,000¥1.46038¥7,301.90
10,000¥1.38519¥13,851.90
25,000¥1.30315¥32,578.75
Manufacturers Standard Package