LED Panel Indicator Red Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
PM5-PRDW12.0
PM5-PRDW12.0

PM5-PRDW12.0

DigiKey Part Number
492-1651-ND
Manufacturer
Manufacturer Product Number
PM5-PRDW12.0
Description
LED PNL IND RED DIFF 9.70MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-PRDW12.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.39" (9.91mm)
Packaging
Bag
Lens Size
9.70mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
40mcd
Lamp Color
Red
Wavelength - Peak
645nm
Lens Color
White
Viewing Angle
120°
Lens Transparency
Diffused
Termination Style
Wire Leads - 12" (304.80mm)
Ratings
AC/DC
Ingress Protection
IP67
Voltage
8V ~ 48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.12000¥158.12
10¥124.95100¥1,249.51
100¥105.68310¥10,568.31
500¥97.32512¥48,662.56
Manufacturers Standard Package