



PM3YDW12.0 | |
|---|---|
DigiKey Part Number | 492-1617-ND |
Manufacturer | |
Manufacturer Product Number | PM3YDW12.0 |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3YDW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Color Yellow | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.28300 | ¥152.83 |
| 100 | ¥11.78230 | ¥1,178.23 |
| 500 | ¥10.23974 | ¥5,119.87 |
| 1,000 | ¥9.73701 | ¥9,737.01 |
| 2,000 | ¥9.31127 | ¥18,622.54 |
| 5,000 | ¥8.84726 | ¥44,236.30 |





