
PLP2-100-S | |
|---|---|
DigiKey Part Number | 492-2147-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-100-S |
Description | LIGHT PIPE PNL MNT 2.5MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-100-S Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.1mm |
Color Smoke, Diffused | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.81000 | ¥12.81 |
| 10 | ¥9.03600 | ¥90.36 |
| 100 | ¥6.78110 | ¥678.11 |
| 500 | ¥5.78146 | ¥2,890.73 |
| 1,000 | ¥5.45461 | ¥5,454.61 |
| 2,000 | ¥5.17751 | ¥10,355.02 |
| 5,000 | ¥4.87512 | ¥24,375.60 |
| 10,000 | ¥4.68686 | ¥46,868.60 |



