Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP2-100-D

DigiKey Part Number
492-2131-ND
Manufacturer
Manufacturer Product Number
PLP2-100-D
Description
LIGHT PIPE PNL MNT 2.5MM LONG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLP2-100-D Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.1mm
Color
White Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,535
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.88000¥6.88
10¥4.80100¥48.01
100¥3.50650¥350.65
500¥2.92646¥1,463.23
1,000¥2.73624¥2,736.24
2,000¥2.57464¥5,149.28
5,000¥2.39803¥11,990.15
10,000¥2.28794¥22,879.40
25,000¥2.16789¥54,197.25
Manufacturers Standard Package