
PLP1-500-F | |
|---|---|
DigiKey Part Number | 492-1337-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-500-F |
Description | LIGHT PIPE T1 .500 FLAT PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-500-F Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.10000 | ¥6.10 |
| 10 | ¥4.23500 | ¥42.35 |
| 100 | ¥3.07340 | ¥307.34 |
| 500 | ¥2.55402 | ¥1,277.01 |
| 1,000 | ¥2.38359 | ¥2,383.59 |
| 2,000 | ¥2.23872 | ¥4,477.44 |
| 5,000 | ¥2.08036 | ¥10,401.80 |
| 10,000 | ¥1.98161 | ¥19,816.10 |
| 25,000 | ¥1.87390 | ¥46,847.50 |






