
PMSSS 632 0050 PH | |
|---|---|
DigiKey Part Number | H711-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 632 0050 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer BFirst Industrial | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.592" (15.04mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.51930 | ¥51.93 |
| 1,000 | ¥0.41842 | ¥418.42 |












