
MLWZ 004 | |
|---|---|
DigiKey Part Number | H773-ND |
Manufacturer | |
Manufacturer Product Number | MLWZ 004 |
Description | WASHER SPLIT LOCK M4 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4 Split Lock Washer 0.035" (0.90mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.161" (4.09mm) |
Manufacturer BFirst Industrial | Diameter - Outside 0.300" (7.62mm) |
Packaging Bulk | Thickness 0.035" (0.90mm) |
Part Status Active | Plating Zinc |
Type Split Lock | Material Steel |
Thread/Screw/Hole Size M4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.21850 | ¥21.85 |
| 1,000 | ¥0.17317 | ¥173.17 |












