M4 Hex Nut 0.276" (7.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHNZ 004

DigiKey Part Number
H763-ND
Manufacturer
Manufacturer Product Number
MHNZ 004
Description
NUT HEX M4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M4 Hex Nut 0.276" (7.01mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M4
Manufacturer
BFirst Industrial
Width
0.276" (7.01mm)
Packaging
Bulk
Plating
Zinc
Part Status
Active
Base Product Number
Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,532
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.19380¥19.38
1,000¥0.15351¥153.51
Manufacturers Standard Package