M2 Hex Nut 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHNZ 002 4

DigiKey Part Number
H761-ND
Manufacturer
Manufacturer Product Number
MHNZ 002 4
Description
NUT HEX M2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M2 Hex Nut 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M2
Manufacturer
BFirst Industrial
Width
0.157" (4.00mm)
Packaging
Bulk
Plating
Zinc
Part Status
Active
Base Product Number
Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.50350¥50.35
1,000¥0.40447¥404.47
Manufacturers Standard Package