M2 Flat Washer 0.010" (0.25mm) Thick Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFWZ 002

DigiKey Part Number
H766-ND
Manufacturer
Manufacturer Product Number
MFWZ 002
Description
WASHER FLAT M2 STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M2 Flat Washer 0.010" (0.25mm) Thick Steel Zinc
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.091" (2.31mm)
Manufacturer
BFirst Industrial
Diameter - Outside
0.172" (4.37mm)
Packaging
Bulk
Thickness
0.010" (0.25mm)
Part Status
Active
Plating
Zinc
Type
Flat
Material
Steel
Thread/Screw/Hole Size
M2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,595
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.32880¥32.88
1,000¥0.26273¥262.73
Manufacturers Standard Package