
HNZ 832 | |
|---|---|
DigiKey Part Number | H224-ND |
Manufacturer | |
Manufacturer Product Number | HNZ 832 |
Description | NUT HEX #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.344" (8.74mm) 11/32" |
Category | Thread Size #8-32 |
Manufacturer BFirst Industrial | Thickness 0.125" (3.18mm) 1/8" |
Packaging 100 per Pkg | Width 0.344" (8.74mm) 11/32" |
Part Status Active | Plating Zinc |
Type Hex | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.35430 | ¥35.43 |
| 1,000 | ¥0.28288 | ¥282.88 |













