
PPT-1/8 | |
|---|---|
DigiKey Part Number | 4393-PPT-1/8-ND |
Manufacturer | |
Manufacturer Product Number | PPT-1/8 |
Description | TAPE MASKING AMBER 1/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 0.13" (3.18mm) 1/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -100°F ~ 446°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.53000 | ¥88.53 |
| 10 | ¥67.15800 | ¥671.58 |
| 25 | ¥60.50880 | ¥1,512.72 |
| 50 | ¥56.04920 | ¥2,802.46 |
| 100 | ¥52.02950 | ¥5,202.95 |
| 250 | ¥47.31724 | ¥11,829.31 |
| 500 | ¥44.15864 | ¥22,079.32 |
| 1,000 | ¥41.31131 | ¥41,311.31 |





