
KPT-3/8 | |
|---|---|
DigiKey Part Number | 4393-KPT-3/8-ND |
Manufacturer | |
Manufacturer Product Number | KPT-3/8 |
Description | TAPE MASKING AMBER 3/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 0.38" (9.65mm) 3/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -452°F ~ 500°F (-269°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.39000 | ¥224.39 |
| 10 | ¥171.55600 | ¥1,715.56 |
| 25 | ¥155.08320 | ¥3,877.08 |
| 50 | ¥144.03820 | ¥7,201.91 |
| 100 | ¥134.08240 | ¥13,408.24 |
| 250 | ¥122.41192 | ¥30,602.98 |
| 500 | ¥114.58804 | ¥57,294.02 |



