Masking Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT-3/4

DigiKey Part Number
4393-KPT-3/4-ND
Manufacturer
Manufacturer Product Number
KPT-3/4
Description
TAPE MASKING AMBER 3/4"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Width
0.75" (19.05mm) 3/4"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, Flame Retardant, UL Recognized
Tape Type
Masking
Temperature Range
-452°F ~ 500°F (-269°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.26000¥410.26
10¥315.36300¥3,153.63
25¥285.78360¥7,144.59
50¥265.95480¥13,297.74
100¥248.08130¥24,808.13
250¥227.13060¥56,782.65
Manufacturers Standard Package