
BMT333 | |
|---|---|
DigiKey Part Number | 4770-BMT333TR-ND - Tape & Reel (TR) 4770-BMT333CT-ND - Cut Tape (CT) 4770-BMT333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMT333 |
Description | IC AMP CDMA 1.8GHZ-2.7GHZ 20VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WLAN 1.8GHz ~ 2.7GHz 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | RF Type CDMA, LTE, W-CDMA, WLAN |
Manufacturer BeRex Corp | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 440mA ~ 660mA |
Part Status Active | Test Frequency 2.35GHz |
Frequency 1.8GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 34.1dBm | Package / Case 20-VQFN Exposed Pad |
Gain 27.4dB | Supplier Device Package 20-VQFN (5x5) |
Noise Figure 5.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.14000 | ¥101.14 |
| 10 | ¥87.91800 | ¥879.18 |
| 25 | ¥83.31840 | ¥2,082.96 |
| 100 | ¥77.00440 | ¥7,700.44 |
| 250 | ¥73.22420 | ¥18,306.05 |
| 500 | ¥70.55664 | ¥35,278.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥66.71075 | ¥66,710.75 |





