3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9533 0605000

DigiKey Part Number
BEL6916-5000-ND
Manufacturer
Manufacturer Product Number
9533 0605000
Description
CABLE 3COND 24AWG CHRM SHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5000' (1524.0m)
Mfr
Jacket Color
Chrome
Series
Ratings
UL Style 2464
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
3
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.162" (4.11mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.34484¥56,724.20
Manufacturers Standard Package