
9533 060500 | |
|---|---|
DigiKey Part Number | BEL1395-500-ND |
Manufacturer | |
Manufacturer Product Number | 9533 060500 |
Description | CABLE 3CON 24AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.162" (4.11mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,077.21000 | ¥6,077.21 |
| 2 | ¥5,776.54500 | ¥11,553.09 |
| 3 | ¥5,672.35000 | ¥17,017.05 |




