
83029 002100 | |
|---|---|
DigiKey Part Number | BEL1228-100-ND |
Manufacturer | |
Manufacturer Product Number | 83029 002100 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.078" (1.98mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥25.69720 | ¥2,569.72 |
| 200 | ¥24.43530 | ¥4,887.06 |
| 300 | ¥23.72110 | ¥7,116.33 |
| 500 | ¥22.84562 | ¥11,422.81 |
| 700 | ¥22.28336 | ¥15,598.35 |
| 1,000 | ¥21.69947 | ¥21,699.47 |









