16 AWG Hook-Up Wire 19/29 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83010 004100

DigiKey Part Number
BEL1222-100-ND
Manufacturer
Manufacturer Product Number
83010 004100
Description
HOOK-UP STRND 16AWG YELLOW 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.011" (0.28mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
19/29
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.077" (1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,742.36000¥2,742.36
2¥2,608.00500¥5,216.01
3¥2,532.05000¥7,596.15
5¥2,438.88200¥12,194.41
7¥2,379.06571¥16,653.46
10¥2,316.93900¥23,169.39
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: ¥2,742.36000
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 120
Unit Price: ¥2,742.36000
HOOK-UP STRND 16AWG BROWN
In-Stock: 9700
Unit Price: ¥26.87230
HOOK-UP STRND 16AWG ORANGE
In-Stock: 200
Unit Price: ¥26.87230
HOOK-UP STRND 16AWG GREEN
In-Stock: 2600
Unit Price: ¥26.87230