
VPS1000-1048 | |
|---|---|
DigiKey Part Number | 179-VPS1000-1048-ND |
Manufacturer | |
Manufacturer Product Number | VPS1000-1048 |
Description | AC/DC CONVERTER 48V 1000W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VPS1000-1048 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 20.83 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,332.89000 | ¥3,332.89 |
| 5 | ¥3,174.29000 | ¥15,871.45 |
| 12 | ¥3,091.21417 | ¥37,094.57 |


